Analog Devices5962-8969801LXADC
1-Channel Single ADC SAR 50ksps 10-bit Parallel 24-Pin CDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 1 | |
| 50ksps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Unipolar|Bipolar | |
| Single | |
| 2.5V/5V|±2.5V | |
| 50 | |
| ±1LSB | |
| ±5LSB | |
| 58dB(Typ) | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Mounting | Through Hole |
| Package Height | 4.57(Max) mm |
| Package Width | 7.49(Max) mm |
| Package Length | 32.77(Max) mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 24 | |
| Lead Shape | Through Hole |
Without altering essential content, Analog Devices' 5962-8969801LX ADC will convert your analog signals into digital data. This device is based on SAR architecture. Its maximum power dissipation is 50 mW. It has a single-ended and differential input signal. This device's digital interface is parallel. This ADC has a resolution of 10bit. This ADC has an input voltage of 2.5 V/5V|±2.5V. This ADC has a temperature range of -55 °C to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

