Analog Devices5962-8962902LXSistema de adquisición de datos
Data Acquisition System Single ADC Single DAC 8bit 24-Pin CDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| ADC|DAC | |
| 8 | |
| 0.5 | |
| Single|Dual | |
| 1 | |
| 1 | |
| Parallel | |
| 4 | |
| CMOS | |
| 0 to 1.25|0 to 2.5|-1.25 to 1.25|-2.5 to 2.5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| ±4.75 | |
| ±5 | |
| ±5.25 | |
| ±0.5LSB | |
| 46(Min) | |
| -55 | |
| 125 | |
| Tube | |
| ±3LSB | |
| Extended Industrial | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 32.51(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 24 | |
| Lead Shape | Through Hole |
Sampled signals can easily be collected and processed with this 5962-8962902LX acquisition system from [object Object]. manufacturer. This device's digital interface is parallel. This data acquisition system has a resolution of 8 bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This data acquisition system has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

