Analog Devices5962-8876404XXADC

8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin CDIP Tube

Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this 5962-8876404XX ADC from Analog Devices. It has a single-ended input signal. Its maximum power dissipation is 100 mW. This device is based on Semiflash architecture. This device's digital interface is parallel. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -55 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.