Analog Devices5962-8853901EAAmplificadores de instrumentación
INST Amp Single ±18V 16-Pin SBCDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 70 | |
| 60 to 75 | |
| 75 | |
| 0.1@±15V | |
| ±18 | |
| 30 to 50 | |
| ±6 | |
| ±9|±12|±15 | |
| ±18 | |
| 0.05@±15V | |
| 5@±15V | |
| Dual | |
| 280 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 21.34(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 16 | |
| Lead Shape | Through Hole |
Thanks to Analog Devices' instrumentation amplifier 5962-8853901EA differential amplifier, you will be able to clearly filter and analyze distorted audio samples. Its maximum power dissipation is 280 mW. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±6 V and maximum of ±18 V. This part has a temperature range of -55 °C to 125 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

