Vishay595D686X0016D2TCapacitor de tantalio sólido
Cap Tant Solid 68uF 16V D CASE 20% (7.4 X 4.3 X 2.8mm) Pad SMD 0.14 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 68uF | |
| 20% | |
| 16VDC | |
| 0.14 | |
| Standard | |
| 1.04 | |
| 10.9 | |
| Polar | |
| 6 | |
| No | |
| No | |
| D | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.4 X 4.3 X 2.8 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.4(Max) | |
| 4.3 | |
| 2.8 |
Looking for high capacitance with a low footprint design? This 595D686X0016D2T tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10.9 μA. This product is 7.4(Max) mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 20%. Its capacitance value is 68uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

