Vishay595D476X0025R2TCapacitor de tantalio sólido
Cap Tant Solid 47uF 25V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.2 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 20% | |
| 25VDC | |
| 0.2 | |
| Standard | |
| 1.12 | |
| 11.8 | |
| Polar | |
| 6 | |
| No | |
| No | |
| R | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.2 X 6 X 3.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.2(Max) | |
| 6 | |
| 3.5 |
Looking for high capacitance with a low footprint design? This 595D476X0025R2T tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 25 VDC. Its leakage current is 11.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep. Its capacitance value is 47uF. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

