Vishay595D336X0016B8TCapacitor de tantalio sólido
Cap Tant Solid 33uF 16V B CASE 20% (4 X 2.8 X 1.9mm) Pad SMD 0.72 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 33uF | |
| 20% | |
| 16VDC | |
| 0.72 | |
| Standard | |
| 340 | |
| 5.3 | |
| Polar | |
| 6 | |
| No | |
| No | |
| B | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 4 X 2.8 X 1.9 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4(Max) | |
| 2.8 | |
| 1.9 |
This 595D336X0016B8T solid tantalum capacitor from Vishay utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 5.3 μA. Its capacitance value is 33uF. This product is 4(Max) mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

