Vishay595D227X0016R2TCapacitor de tantalio sólido
Cap Tant Solid 220uF 16V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.12 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 220uF | |
| 20% | |
| 16VDC | |
| 0.12 | |
| Standard | |
| 1.44 | |
| 35.2 | |
| Polar | |
| 8 | |
| No | |
| No | |
| R | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.2 X 6 X 3.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.2(Max) | |
| 6 | |
| 3.5 |
This 595D227X0016R2T solid tantalum capacitor from Vishay is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 35.2 μA. Its capacitance value is 220uF. It has a tolerance of 20%. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

