Vishay595D226X06R3B2TCapacitor de tantalio sólido
Cap Tant Solid 22uF 6.3V B CASE 20% (4 X 2.8 X 1.9mm) Pad SMD 0.57 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 20% | |
| 6.3VDC | |
| 0.57 | |
| Standard | |
| 0.39 | |
| 1.4 | |
| Polar | |
| 6 | |
| No | |
| No | |
| B | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 4 X 2.8 X 1.9 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4(Max) | |
| 2.8 | |
| 1.9 |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this 595D226X06R3B2T capacitor from Vishay does just that. It can withstand a voltage of 6.3 VDC. Its leakage current is 1.4 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 22uF. This product is 4(Max) mm long, 1.9 mm tall and 2.8 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

