Vishay595D106X9010A2TCapacitor de tantalio sólido
Cap Tant Solid 10uF 10V A CASE 10%( 3.7 X 1.8 X 1.4mm) Pad SMD 3718-17 1.9 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 10VDC | |
| 1.9 | |
| Standard | |
| 0.2 | |
| 1 | |
| Polar | |
| 6 | |
| Large Capacitance | |
| No | |
| No | |
| A | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 3.7 X 1.8 X 1.4 | |
| 3718-17 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.7(Max) | |
| 1.8 | |
| 1.4 |
This 595D106X9010A2T solid tantalum capacitor from Vishay offers higher stability than aluminum capacitors. It can withstand a voltage of 10 VDC. Its leakage current is 1 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 3.7(Max) mm long, 1.4 mm tall and 1.8 mm deep. Its capacitance value is 10uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

