Un 25-50% de rebaja
Vishay594D337X0016R2TCapacitor de tantalio sólido
Cap Tant Solid 330uF 16V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.055 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 330uF | |
| 20% | |
| 16VDC | |
| 0.055 | |
| Low | |
| 2.13 | |
| 52.8 | |
| Polar | |
| 14 | |
| Large Capacitance|Low ESR | |
| No | |
| Yes | |
| R | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.2 X 6 X 3.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.2(Max) | |
| 6 | |
| 3.5 | |
| +0.3|-0.6 | |
| +0.3|-0.4 |
This 594D337X0016R2T solid tantalum capacitor from Vishay will retain its properties through a variety of operating conditions. It can withstand a voltage of 16 VDC. Its leakage current is 52.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 330uF. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

