Vishay594D107X9010C2TCapacitor de tantalio sólido

Cap Tant Solid 100uF 10V C CASE 10% (7.1 X 3.2 X 2.5mm) Pad SMD 0.095 Ohm 125°C T/R

Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this 594D107X9010C2T capacitor from Vishay does just that. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10 μA. Its capacitance value is 100uF. It has a tolerance of 10%. This product is 7.1(Max) mm long, 2.5 mm tall and 3.2 mm deep.

4,000 piezas: Se puede enviar en 2 días

    Total$647.95Price for 500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2502+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Israel
      • In Stock: 4,000 piezas
      • Price: $1.2959

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.