Un 10-25% de rebaja
Amphenol Communications Solutions59453-081110EDHLFConector FFC-FPC
0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 8 Positions, Bottom Contact, 0.50mm (0.020in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 8 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.4/Contact | |
| 100 | |
| 30 | |
| -40 | |
| 85 | |
| 10 | |
| Tape and Reel | |
| 5.5 | |
| 4 | |
| 0.9 | |
| Surface Mount |
Utilize FFC technology with this ffc/fpc connector 59453-081110EDHLF flexible flat cable from FCI which can hold many transmission channels on a very narrow, very flat ribbon-like structure. It has a right angle body orientation. Its pitch is 0.5 mm. This is a 1-row connector. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 5.5 mm long, 0.9 mm tall and 4 mm deep. 59453-081110EDHLF is housed in black thermoplastic. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

