Dialight594-2901-013F | 594 Series Prism® Circuit Board IndicatorsLED

594 Series Prism® Surface Mount LED, 1.6mm Round Lens, 20mA and 2mA

Dialight 594 Prism® LED Circuit Board Indicators are single-level, right-angle indicators with a small board footprint. These LED indicators feature a diffused, 1.6mm lens for better visibility and are designed to withstand 260°C peak reflow temperature. The dominant wavelength of these Prism® LED indicators ranges from 525nm to 630nm with a luminous intensity range from 2mcd to 312mcd. Their proprietary single-level design are ideal for applications such as board-edge mounting in network interface cards, networking hardware, wireless components, testing- and measuring equipment.

The 594 Prism LED indicators are compatible with automatic placement equipment. Available in standard 20mA forward current (IF) version in red, orange, yellow, yellow-green, and green colors. These LEDs also offer a low-power 2mA forward current (IF) version in white, red, yellow, orange, and ice blue colors. The 594 Prism LED indicators come in 4.5mm x 3.3mm x 4.2mm dimensions. Great Things Come in Small Packages.

Download Customer Drawing




No Stock Available

Quantity Increments of 1600 Minimum 1600
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.5360
    1. 1600+$0.5360
    2. 8000+$0.5310
    3. 16000+$0.5260
    4. 24000+$0.5209
    5. 40000+$0.5159
    6. 48000+$0.5109
    7. 96000+$0.5058
    8. 120000+$0.5008
    9. 200000+$0.4957
    10. 240000+$0.4907

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.