Vishay593D476X9016D2TE3Capacitor de tantalio sólido

Cap Tant Solid 47uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125°C T/R

Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this 593D476X9016D2TE3 capacitor from Vishay does just that. It can withstand a voltage of 16 VDC. Its leakage current is 7.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 47uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

Total en Stock: 1,008 piezas

Regional Inventory: 8

    Total$0.21Price for 1

    8 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2305+
      Manufacturer Lead Time:
      13 semanas
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      China
         
      • Price: $0.2103
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2305+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 8 piezas
      • Price: $0.2103
    • (500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2444+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 1,000 piezas
      • Price: $0.2691

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.