Un 50-75% de rebaja
Vishay593D226X9016C2TE3Capacitor de tantalio sólido
Cap Tant Solid 22uF 16V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.35 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 16VDC | |
| 0.35 | |
| Low | |
| 0.56 | |
| 3.5 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.5 | |
| 6032-28 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 2.5 |
This 593D226X9016C2TE3 solid tantalum capacitor from Vishay offers higher stability than aluminum capacitors. It can withstand a voltage of 16 VDC. Its leakage current is 3.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 22uF. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

