Vishay593D107X9016D2TE3Capacitor de tantalio sólido
Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.125 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 10% | |
| 16VDC | |
| 0.125 | |
| Low | |
| 1.1 | |
| 16 | |
| Polar | |
| 8 | |
| High Ripple Current|Low ESR|Molded Case | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 |
This 593D107X9016D2TE3 solid tantalum capacitor from Vishay has low leakage current. It can withstand a voltage of 16 VDC. Its leakage current is 16 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100uF. It has a tolerance of 10%. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

