Un 10-25% de rebaja
Vishay591D108X96R3R2T20HCapacitor de tantalio sólido
Cap Tant Solid 1000uF 6.3V R CASE 10%( 7.2 X 6 X 2mm) Pad SMD 0.075 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1000uF | |
| 10% | |
| 6.3VDC | |
| 0.075 | |
| Low | |
| 1.53 | |
| 63 | |
| Polar | |
| 29 | |
| No | |
| No | |
| R | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.2 X 6 X 2 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.2(Max) | |
| 6 | |
| 2(Max) |
This 591D108X96R3R2T20H solid tantalum capacitor from Vishay will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 63 μA. This product is 7.2(Max) mm long, 2(Max) mm tall and 6 mm deep. It has a tolerance of 10%. Its capacitance value is 1000uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

