| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.5 |
| Maximum Carry Current (A) | 0.8 |
| Maximum Power Rating (VA) | 10 |
| Device Sensitivity Range (AT) | 15 to 20 |
| Dielectric Strength | 250VDC |
| Maximum Operation Time (ms) | 1 |
| Maximum Release Time (ms) | 1 |
| Minimum Insulation Resistance (MOhm) | 1000000 |
| Maximum Contact Resistance (mOhm) | 100 |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Product Length (mm) | 19.51 |