| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Reed | |
| Module | |
| NO | |
| 6.3 | |
| 2 to 7 | |
| -40 | |
| 105 | |
| Rectangular | |
| Cable | |
| Mounting | Screw |
| Package Height | 6 |
| Package Width | 14 |
| Package Length | 23 |
| PCB changed | 2 |
| 2 |
Home security systems and motion detection circuits would be incomplete without the use of Littelfuse's 59140-1-V-02-A proximity sensor. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

