Littelfuse59140-1-S-02-FSensor de proximidad
Proximity Sensor Reed NO 1.04cm 200VDC 140VAC 2-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Reed | |
| Module | |
| NO | |
| 10.4 | |
| 7 to 15 | |
| 140(Max) | |
| 200(Max) | |
| 200 | |
| -40 | |
| 105 | |
| Rectangular | |
| Cable | |
| Mounting | Screw |
| Package Height | 6 |
| Package Width | 14 |
| Package Length | 23 |
| PCB changed | 2 |
| 2 |
Designed to be implemented within motion detection circuits, the Littelfuse 59140-1-S-02-F proximity sensor is a low-cost component that won't disappoint. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

