Honeywell590SX1N56S103SPResistor, capacitores variables, potenciómetres y reostates
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 10% | |
| 350 | |
| 0.5 (1/2) | |
| Conductive Plastic | |
| -40 | |
| 120 | |
| Lin | |
| Pin | |
| Side | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 295 | |
| 50000 | |
| 1 | |
| 34.93 | |
| 12.7 | |
| 13.34 | |
| Panel Mount/Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 590SX1N56S103SP potentiometer from Honeywell is your solution! This product has a resistance value of 10K Ohm. This part has a power rating of 0.5 (1/2) W. This product is 34.93 mm long, 13.34 mm tall and 12.7 mm deep. This part has an operating temperature of -40 to 120 °C. The 590SX1N56S103SP part has a pin termination style. It has a tolerance of 10%. This device utilizes conductive plastic technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

