Littelfuse59021-1-S-02-ASensor de proximidad
Proximity Sensor Reed NO 4mm to 1.3cm 2-Pin Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Reed | |
| Module | |
| NO | |
| 4 to 13 | |
| 2 to 7|7 to 15 | |
| -40 | |
| 105 | |
| PBT | |
| Cylindrical | |
| Cable | |
| Bulk | |
| Diameter | 5.1 mm |
| Mounting | Through Hole |
| Package Height | 15.24 mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
Never worry about important information not being documented with this 59021-1-S-02-A specialized sensor from Littelfuse. This part has a temperature range of -40 °C to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
