Bourns5900-471-RCInductor de plomo
High Current Choke Unshielded Bobbin Core 470uH 10% 1KHz Ferrite 1A 0.42Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Choke | |
| Bobbin Core | |
| Unshielded | |
| Ferrite | |
| 470u | |
| 10% | |
| 1K | |
| 1 | |
| 1.2 | |
| 0.42 | |
| 1.2M(Typ) | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| 11.51 | |
| 22.86 |
Resist changes in electric current flow in your electrical design with this high current rf choke 5900-471-RC leaded inductor from Bourns. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has an inductance of 470u H. It has a tolerance of 10%. This device is made with bobbin core technology. This leaded inductor has a maximum DC current of 1.2 A with a maximum resistance of 380m Ohm. This product is 22.86 mm long with a diameter of 11.51 mm. Its test frequency is 1K Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

