Mill-Max5834-0-15-01-23-27-10-0Contacto del conector

Contact SKT 23 Size Press Fit ST Thru-Hole Bulk

This 5834-0-15-01-23-27-10-0 connector contact from Mill-Max Mfg. Corp. provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the press fit termination method. This product is 7.36 mm long, 2.99 mm tall and 2.99 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    5 semanas
    • Price: $1.0527
    1. 1+$1.0527
    2. 2500+$0.7218
    3. 5000+$0.6056
    4. 10000+$0.5995
    5. 15000+$0.5830
    6. 25000+$0.3964
    7. 50000+$0.2915
    8. 100000+$0.2713

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.