Cinch Connectivity Solutions5810130030Conector rectangular
Conn Rectangular SKT 30 POS Crimp ST Cable Mount
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 30 | |
| 3 | |
| Crimp | |
| Straight | |
| SKT | |
| 1000 | |
| 10 | |
| IP65/IP66/IP67/IP69K | |
| Cable Mount |
The harness connector 5810130030 USB connector can help you make a reliable connection between multiple boards thanks to Cinch Connectors. This socket type connector has 30 socket type contacts. It has a straight body orientation. This is a 3-row connector. It has a receptacle type gender. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
