Un 50-75% de rebaja

Bourns5800-330-RCInductor de plomo

High Current RF Choke Bobbin Core 33uH 10% 1KHz Ferrite 1.3A 0.09Ohm DCR AXL

This high current rf choke 5800-330-RC leaded inductor from Bourns is constructed on a core with concentric leads on opposite ends of the core. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 10%. Its test frequency is 1K Hz. It has an inductance of 33u H. This product is 17.78 mm long with a diameter of 6.99 mm. This leaded inductor has a maximum DC current of 1.008 A with a maximum resistance of 75m Ohm. This device is made with bobbin core technology.

Import TariffMay apply to this part

3 piezas: Se puede enviar mañana

    Total$0.52Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2335+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      China
      • In Stock: 3 piezas
      • Price: $0.5185

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.