Bourns5800-182-RCInductor de plomo
High Current RF Choke Bobbin Core 1800uH 10% 1KHz Ferrite 0.18A 4.4Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 1800u | |
| 10 | |
| 10% | |
| 1K | |
| 0.18 | |
| 0.27 | |
| 4.4 | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| 6.99 | |
| 17.78 |
If you need a convenient and easily removable inductor for your electrical design then consider this high current rf choke 5800-182-RC leaded inductor from Bourns. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This leaded inductor has a maximum DC current of 158m A with a maximum resistance of 4.03 Ohm. This device utilizes bobbin core technology. It has a tolerance of 10%. Its test frequency is 1K Hz. It has an inductance of 1.8m H. This product is 17.78 mm long with a diameter of 6.99 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

