| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A992.c |
| Estatus de pieza | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Processor Type | TI |
| Processor Family | Sitara |
| Processor Number | AM5748 |
| Processor Cores | Dual Core |
| Processor Speed (Hz) | 1.5G |
| JTAG Support | Yes |
| Data Cache Size (B) | 32K |
| RAM Type | DDR3 |
| System Memory Maximum Size (B) | 2G |
| UART | 3 |
| USART | 0 |
| SPI | 3 |
| I2C | 3 |
| CAN | 0 |
| USB | 2 |
| VGA | 0 |
| SATA | 1 |
| PATA | 0 |
| GPIO | 0 |
| Audio Interfaces | McASP |
| Video In | No |
| RS485 | 0 |
| RS232 | 0 |
| RS422 | 0 |
| PCI | 0 |
| AGP | 0 |
| Ethernet | 2 |
| Operating Systems | Android|Linux |
| Android | Android |
| Linux | Linux |
| Medical Application | Yes |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |