Bourns5721-RCInductor de plomo
Inductor High Current Toroid 250uH/125uH 15% 1KHz 8A 0.041Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 250u(OCL)/125u | |
| 15% | |
| 1K | |
| 8 | |
| 0.041 | |
| Through Hole | |
| Radial | |
| 20.07 | |
| 2 | |
| -55 | |
| 105 | |
| 53.98 | |
| 23.8 |
This high current 5721-RC leaded inductor from Bourns is convenient and easily removable. This part has a pitch of 20.07 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This leaded inductor has a maximum DC current of 8 A with a maximum resistance of 41m Ohm. It has an inductance of 250u H. This product is 23.8(Typ) mm deep. It has a tolerance of 15%. Its test frequency is 1K Hz. This device utilizes toroid technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

