Amphenol Communications Solutions57202-S52-04LFCabezales del conector y receptáculos PCB
Unshrouded Vertical Header, Surface Mount, Double Row, 8 Position ,2.00mm (0.079in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3/Contact | |
| 200V | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 100 | |
| Bag | |
| 8 | |
| 4 | |
| 6.5 | |
| Minitek® | |
| Surface Mount |
Use this unshrouded 57202-S52-04LF header connector from FCI where IDC ribbon cables are used. This HDR connector's 8 contacts that are made out of copper alloy and plated with gold over gxt over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 650 VAC. This device has a maximum current rating of 2 A/contact. It uses the solder termination method. This product is 8 mm long, 6.5 mm tall and 4 mm deep. 57202-S52-04LF is housed in black thermoplastic.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

