Bourns5712-RCInductor de plomo

Inductor High Current Toroid 150uH/85uH 15% 1KHz 4.75A 0.046Ohm DCR RDL

Resist changes in electric current flow in your electrical design with this high current 5712-RC leaded inductor from Bourns. This part has a pitch of 12.7 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This device utilizes toroid technology. It has a tolerance of 15%. Its test frequency is 1K Hz. It has an inductance of 150u H. This leaded inductor has a maximum DC current of 4.75 A with a maximum resistance of 46m Ohm. This product is 15.88(Typ) mm deep.

Import TariffMay apply to this part

23 piezas: Se puede enviar mañana

    Total$67.09Price for 23

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2335+
      Manufacturer Lead Time:
      30 semanas
      Country Of origin:
      Honduras
      • In Stock: 23 piezas
      • Price: $2.917

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.