Amphenol Communications Solutions57102-G06-07LFCabezales del conector y receptáculos PCB
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 14 Positions - 2mm (0.079inch) - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 2/Contact | |
| 650VAC | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 100 | |
| Bulk | |
| 14 | |
| 4 | |
| 5.5 | |
| Minitek® | |
| 2.5 | |
| Through Hole |
As an added safety precaution, the unshrouded 57102-G06-07LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 14 contacts that are made out of copper alloy and plated with gold over nickel|gxt over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 650 VAC. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 14 mm long, 5.5 mm tall and 4 mm deep. 57102-G06-07LF is housed in black thermoplastic. This connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

