Grayhill56SD30-01-2-AJSInterruptor giratorio

Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC

This 56SD30-01-2-AJS rotary switch made from Grayhill is great for a wide variety of applications when a two position switch does not cut it. This device has a maximum current rating of 0.2. It has a DP configuration. The 56SD30-01-2-AJS rotary limit switch has a solder lug termination style. This product is 12.7 mm long, 28.07 mm tall and 12.7 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC.

Import TariffMay apply to this part

24 piezas: Se puede enviar en 2 días

    Total$8.57Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2243+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      China
      • In Stock: 24 piezas
      • Price: $8.568

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.