Grayhill56DP30-01-1-AJSInterruptor giratorio
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP12T | |
| 30 | |
| 12 | |
| 1 | |
| 1 | |
| 0.2 | |
| 600VAC | |
| 50000 | |
| 15 | |
| 0.064 | |
| 3.18 | |
| 9.53 | |
| Shorting | |
| Fixed | |
| No | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 2.79 | |
| 12 | |
| Thermoset Plastic | |
| Zinc Die Cast | |
| Straight | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 9.58 | |
| 12.7 | |
| 12.7 | |
| 25.46 |
Need to expand design options by giving more than two positions for your switch? This 56DP30-01-1-AJS rotary switch from Grayhill is a must-have! This device has a maximum current rating of 0.2. It has a SP configuration. The 56DP30-01-1-AJS rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC. This product is 12.7 mm long, 25.46 mm tall and 12.7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

