Vishay564R60GAD10Capacitor cerámico de una capa

Cap Ceramic Single 0.001uF 6000V Z5U 20% (10.2 X 6.9mm) Radial Disc 9.5mm 105°C Bulk

The low-cost Vishay 564R60GAD10 high frequency capacitor is the ideal device for ensuring safe voltages within your circuit. It can withstand a voltage of 6000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.001uF. This product is 6.9(Max) mm deep. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm. It has a tolerance of 20%. The 564R60GAD10 high frequency capacitor has a radial termination style.

Import TariffMay apply to this part

1,718 piezas: Se puede enviar mañana

    Total$0.68Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2503+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      República Checa
      • In Stock: 1,718 piezas
      • Price: $0.6771

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.