Vishay564R30GAT33Capacitor cerámico de una capa
Cap Ceramic Single 330pF 3000V X5R 20% (8.4 X 4.4mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 330pF | |
| 20% | |
| 3000VDC | |
| 50G | |
| X5R | |
| High Capacitance|High Stability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| 2 | |
| 8.4 X 4.4 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 8.4(Max) | |
| 4.4(Max) | |
| 11.6(Max) | |
| Through Hole |
Although its dielectric material is made of ceramic, feel rest assured that the low cost ceramic disc 564R30GAT33 high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This product is 4.4(Max) mm deep. This part has a lead diameter of 0.81 mm and a pitch of 6.4 mm. It has a tolerance of 20%. The 564R30GAT33 high frequency capacitor has a radial termination style. Its capacitance value is 330pF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

