Vishay564R30GAT10Capacitor cerámico de una capa
Cap Ceramic Single 100pF 3000V X7R 20% (8.4 X 4.6mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.40 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 100pF | |
| 20% | |
| 3000VDC | |
| 50G | |
| X7R | |
| High Capacitance|High Stability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| 2 | |
| 8.4 X 4.6 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 8.4(Max) | |
| 4.6(Max) | |
| 11.6(Max) | |
| Through Hole |
Look no further than the ceramic disc 564R30GAT10 single-layer ceramic disc capacitor, a component that uses ceramic materials as a dielectric to allow for better heat dissipation. It can withstand a voltage of 3000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.81 mm and a pitch of 6.4 mm. Its capacitance value is 100pF. It has a tolerance of 20%. This product is 4.6(Max) mm deep. The 564R30GAT10 high frequency capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

