Switchcraft56313L2XInterruptor corredizo
Switch Slide ON ON ON DP3T Top Slide 0.5A 125VAC 125VDC Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| DP3T | |
| ON ON ON | |
| 0.5@125VAC 125VDC | |
| 1000Vrms | |
| 1000 | |
| 6000 | |
| 2 | |
| Panel Mount | |
| Solder Lug | |
| 8 | |
| Straight | |
| -20 | |
| 70 | |
| Miniature |
This 56313L2X slide switch from Switchcraft is great for turning your circuit on and off. It has a DP3T configuration. This device has a maximum current rating of 0.5 A @ 125VAC 125VDC. This slide switch has an operating temperature range of -20 °C to 70 °C. The 56313L2X slide switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
