Un 25-50% de rebaja

Vishay562R10TST10Capacitor cerámico de una capa

Cap Ceramic Single 100pF 1000V X5F 10% (6.4 X 4mm) Radial Disc 6.4mm 105°C Bulk

This 562R10TST10 high frequency capacitor uses ceramic materials as a dielectric and coating silver on both sides. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm. Its capacitance value is 100pF. It has a tolerance of 10%. This product is 4(Max) mm deep. The 562R10TST10 high frequency capacitor has a radial termination style.

Import TariffMay apply to this part

424 piezas: Se puede enviar mañana

    Total$0.24Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2329+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      República Checa
      • In Stock: 424 piezas
      • Price: $0.236

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.