Vishay561RTSQ22Capacitor cerámico de una capa
Cap Ceramic Single 22pF 100V C0G 5% (6.4 X 4mm) Radial Disc 5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 22pF | |
| 5% | |
| 100VDC | |
| C0G | |
| Disc | |
| Radial | |
| 5 | |
| 6.4 X 4 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.51 | |
| 6.4(Max) | |
| 4(Max) | |
| 9.4(Max) | |
| Through Hole |
The 561RTSQ22 high frequency capacitor is a great component for low-cost, general energy storage applications. It can withstand a voltage of 100 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 22pF. It has a tolerance of 5%. This product is 4(Max) mm deep. This part has a lead diameter of 0.51 mm and a pitch of 5 mm. The 561RTSQ22 high frequency capacitor has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

