Un 50-75% de rebaja

Vishay561R1DF0T22Capacitor cerámico de una capa

Cap Ceramic Single 220pF 1000V N2500 10% (6.4 X 4mm) Radial Disc 6.4mm 125°C Bulk

Look no further! This low cost 561R1DF0T22 high frequency capacitor is the perfect component for absorbing any harmful voltage spikes that may enter your device. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The 561R1DF0T22 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.64 mm and a pitch of 6.4 mm. This product is 4(Max) mm deep. Its capacitance value is 220pF.

Import TariffMay apply to this part

10 piezas: Se puede enviar mañana

    Total$0.62Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1916+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      República Checa
      • In Stock: 10 piezas
      • Price: $0.6166

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.