Un 10-25% de rebaja
Vishay561R10TSQ10Capacitor cerámico de una capa
Cap Ceramic Single 10pF 1000V C0G 10% (6.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 10pF | |
| 10% | |
| 1000VDC | |
| 50G | |
| C0G | |
| High Capacitance|High Stability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| 2 | |
| 6.4 X 4 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.51 | |
| 6.4(Max) | |
| 4(Max) | |
| 9.4(Max) | |
| Through Hole |
Thanks to the low cost 561R10TSQ10 single-layer ceramic disc capacitor, you can feel rest assured that heat will be properly dissipated thanks to a ceramic dielectric. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This product is 4(Max) mm deep. The 561R10TSQ10 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm. Its capacitance value is 10pF. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

