Vishay561R10TCCV50Capacitor cerámico de una capa

Cap Ceramic Single 5pF 1000V C0G 0.5pF (6.4 X 4mm) Radial Disc 6.4mm 105°C Bulk

This ceramic disc 561R10TCCV50 high frequency capacitor from Vishay uses ceramic materials as a dielectric and coating silver on both sides. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. The 561R10TCCV50 high frequency capacitor has a radial termination style. Its capacitance value is 5pF. This product is 4(Max) mm deep. This part has a lead diameter of 0.51 mm and a pitch of 6.4 mm.

Import TariffMay apply to this part

1,375 piezas: Se puede enviar en 3 días

    Total$0.34Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2420+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      República Checa
      • In Stock: 1,375 piezas
      • Price: $0.3395

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.