Más Buscadas

TE Connectivity55BCF10Filtros de suministro

Power Line Filter 3-Phase 50Hz/60Hz 55A 480VAC Terminal Block Flange Mount

Attenuating radio frequencies between an electronic component and an external line has never been easier with this 55BCF10 power line filter from TE Connectivity. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 55. This power line filter has a minimum operating temperature of -10 °C and a maximum of 50 °C. The 55BCF10 power line filter has a terminal block termination style. This product is 85 mm long, 90 mm tall and 250 mm deep.

1 pieza: Se puede enviar en 3 días

    Total$200.51Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1 pieza
      • Price: $200.51

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.