Glenair557T246M304STAdaptadores de manguitos ajustables
EMI/RFI Banding Backshell Assembly 180° 3 Shell Size Electroless Nickel Aluminum Qwik-Ty®
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 3 | |
| Connector D-Subminiature | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| EMI/RFI Banding Backshell Assembly | |
| 54.1 | |
| Qwik-Ty® |
Are you looking to complete your total connector assembly? Then you must be looking for this emi/rfi banding backshell assembly 557T246M304ST backshell from Glenair! Its shell size is 3. This has a Connector D-Subminiature connector. This product is 54.1 mm long, 13.5 mm tall and 46.2 mm deep. This cable strain relief has an operating temperature range of -65 °C to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

