Glenair557S091NF533Adaptadores de manguitos ajustables
EMI/RFI Banding Backshell Assembly for MIL-C-24308 Connector 180° 5 Shell Size Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14 | |
| 5 | |
| Connector D-Subminiature | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| EMI/RFI Banding Backshell Assembly for MIL-C-24308 Connector | |
| 68.1 |
Easily provide backshell to a bundle of wires with this emi/rfi banding backshell assembly for mil-c-24308 connector 557S091NF533 backshell from Glenair. Its shell size is 5. This has a Connector Rectangular connector. This product is 24.9 mm tall.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

