Un 50-75% de rebaja
Amphenol Communications Solutions55724-201LFCabezales del conector y receptáculos PCB
200 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 200 | |
| 10 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 0.45/Contact | |
| 200VAC | |
| 1000 | |
| 35 | |
| -40 | |
| 85 | |
| 200 | |
| Tape and Reel | |
| 29.6 | |
| 16.44 | |
| 5.89 | |
| MEG-ARRAY® | |
| Contact Plating Thickness | 1.27um |
| Surface Mount |
Protect your printed circuit boards from accidental damages with FCI's board to board 55724-201LF header connector. This RCP connector's 200 contacts that are made out of copper alloy. Its pitch is 1.27 mm. This is a 10-row connector. It has a maximum voltage rating of 200 VAC. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 0.45 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 29.6 mm long, 5.89 mm tall and 16.44 mm deep. This connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. 55724-201LF is housed in liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

