IMS Connector Systems5553.NEX.1410.075Conector RF
NEX10, Cable Mount Plug for RG402, 50 Ohm, 0-20 GHz, Silver over Copper,screw version
Product Description
The NEX10® is a new small coaxial connector system, offering low PIM and ruggedized design in a compact size, to meet the upcoming space reduction requirements of small cells. As the telecommunications industry moves towards the small cell approach, the radio and antenna become smaller and ask for a small sized, high performing coaxial RF connector. The highlights of the new connector system are its excellent PIM stability of -166 dBc, flexibility of coupling mechanism (quick lock and screw) and ruggedized design in a compact size with flange height of 12.7 mm to suit the small cell radio and antenna size requirements.
Applications
The Nex10® series has been developed primarily for applications like:
o Small Cell and MIMO
o Distributed Antenna Systems (DAS) / In-building antennas
o Antennas, radios and filter output
o Applications requiring PIM stability in a compact size
o Multi coax / Blind mate applications
Product features
o Small size of 12.7 mm flange height
o Low PIM, independent of applied torque
o One interface but two coupling mechanism
o Screw and Quick lock coupling
o Robust design for outdoor use
o High protection of all contact areas
o Optimized for semiflex and ¼“ corrugated cables
Characteristics
o Impedance: 50Ω
o Excellent RF performance up to 20 GHz
o Superior passive intermodulation values - better than -166dBc
o Return loss: ≥ 36dB up to 6 GHz
o Power rating typ. 100W @ 2 GHz @ 85°C
o IP 68 watertight solution
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NEX10 | |
| PL | |
| Straight | |
| M | |
| Silver Over Copper | |
| 0 to 20G | |
| 50 | |
| Threaded | |
| 100 | |
| Standard | |
| -55 | |
| 125 | |
| Bag | |
| 12 | |
| 22.5 | |
| NEX10® | |
| Cable Mount |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

