Amphenol Communications Solutions55510-134TRLFCabezales del conector y receptáculos PCB

Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 34 Positions, 2.00mm (0.079in) Pitch

Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip 55510-134TRLF header connector from FCI on your PCB today! This SKT connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 200 VDC|200VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 33.92 mm long, 4.5 mm tall and 6 mm deep. It uses the solder termination method. 55510-134TRLF is housed in black plastic. This connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.